Image is representational - see manufacturer specifications

Weidmuller Authorized Distributor

1127740000

Solid State Relay 28.8V DC-IN 16A 250V AC-OUT

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Solid State Relay 28.8V DC-IN 16A 250V AC-OUT
Search Keywords: 1127740000
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Weidmuller
Part No: 1127740000
Unit of Measure: Per Each
RoHS: Yes
HTS: 85364190
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 10
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 1127740000 RoHS compliant?
Yes, 1127740000 is RoHS compliant.
What is the lead time for 1127740000?
The standard lead time for 1127740000 is approximately 23 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 8
Ships today, if you order in You may purchase all in-stock quantity of 8
Stock lot only:
8
Minimum Order Quantity:
12
23 Weeks can ship 4/22/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$22.583
12
$20.530
30
$19.270
50
$18.620
100
$17.670
250
$17.540
500
$17.420
1,000 +
$17.380
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!