- Home ›
- All Products›
- Industrial Automation & Control ›
- Interface Modules ›
- Relay Interface Modules ›
- 1127640000
1127640000
Weidmuller
Solid-State Relay 1 NO Contact 24VUC to 230VUC 24VDC 5A Screw Connection
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Solid-State Relay 1 NO Contact 24VUC to 230VUC 24VDC 5A Screw Connection
Search Keywords: 1127640000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1127640000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85364900
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
10 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
1
$64.50
5
$57.55
10
$55.84
30
$51.25
50
$50.48
100
$49.72
250 +
$48.97
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments