- Home ›
- All Products›
- Industrial Automation & Control ›
- Interface Modules ›
- Relay Interface Modules ›
- 1127380000
1127380000
Weidmuller
Solid State Relay 22mA 230V AC-IN 2A 24V DC-OUT
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Solid State Relay 22mA 230V AC-IN 2A 24V DC-OUT
Search Keywords: 1127380000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1127380000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85364900
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
23 Weeks
can ship
10/19/26
Price (USD)
Qty
Unit Price
1
$56.17
5
$50.12
10
$48.63
30
$46.54
50
$44.63
100
$43.44
250 +
$42.79
Click for Quote
Log in
to unlock special pricing