- Home ›
- All Products›
- Industrial Automation & Control ›
- Interface Modules ›
- Relay Interface Modules ›
- 1127350000
1127350000
Weidmuller
Solid State Relay 7mA 120V AC-IN 2A 33V DC-OUT
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Solid State Relay 7mA 120V AC-IN 2A 33V DC-OUT
Search Keywords: 1127350000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1127350000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85364900
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
23 Weeks
can ship
10/19/26
Price (USD)
Qty
Unit Price
1
$50.29
5
$44.88
10
$43.54
30
$41.67
50
$39.96
100
$38.89
250 +
$38.31
Click for Quote
Log in
to unlock special pricing