Image is representational - see manufacturer specifications

Weidmuller Authorized Distributor

1127140000

Solid State Relay 10mA 5V DC-IN 16A 250V AC-OUT

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Solid State Relay 10mA 5V DC-IN 16A 250V AC-OUT
Search Keywords: 1127140000
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Weidmuller
Part No: 1127140000
Unit of Measure: Per Each
RoHS: Yes
HTS: 85364900
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 10
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 1127140000 RoHS compliant?
Yes, 1127140000 is RoHS compliant.
What is the lead time for 1127140000?
The standard lead time for 1127140000 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
60 can ship
10 Weeks can ship 1/22/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$43.15
5
$38.51
10
$37.36
30
$35.76
50
$34.29
100
$33.37
250 +
$32.93
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!