- Home ›
- All Products›
- Industrial Automation & Control ›
- Interface Modules ›
- Relay Interface Modules ›
- 1127110000
Weidmuller
1127110000
Solid-State Relay 1 NO Contact 120VAC 48VDC 100mA Tension-Clamp Connection
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Weidmuller |
| Part No: | 1127110000 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 85364900 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
10 |