- Home ›
- All Products›
- Industrial Automation & Control ›
- Interface Modules ›
- Relay Interface Modules ›
- 1127100000
1127100000
Weidmuller
Solid-State Relay 1 NO Contact 230VUC 48VDC 100mA Tension-Clamp Connection
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Solid-State Relay 1 NO Contact 230VUC 48VDC 100mA Tension-Clamp Connection
Search Keywords: 1127100000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1127100000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85364900
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
23 Weeks
can ship
10/15/26
Price (USD)
Qty
Unit Price
1
$34.21
5
$32.00
30
$28.75
50
$28.32
100
$27.18
250
$26.45
500 +
$26.06
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments