- Home ›
- All Products›
- Industrial Automation & Control ›
- Interface Modules ›
- Relay Interface Modules ›
- 1127010000
Weidmuller
1127010000
Relay Ssr 230V Ac/dc-in 0.1A 48V Dc-out
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Relay Ssr 230V Ac/dc-in 0.1A 48V Dc-out
Search Keywords: 1127010000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1127010000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85364900
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Frequently Asked Questions
Is 1127010000 RoHS compliant?
Yes, 1127010000 is RoHS compliant.
What is the lead time for 1127010000?
The standard lead time for 1127010000 is approximately 23 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8
Ships today, if you order in
Minimum Order Quantity:
5
23 Weeks
can ship
2/11/27
Price (USD)
Qty
Unit Price
5
$37.01
10
$35.92
30
$34.18
50
$33.38
100
$32.29
250 +
$30.84
Click for Quote
Log in
to unlock special pricing