- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1126840000
1126840000
Weidmuller
Conn Power Terminal Block 10 POS 4mm Spring Clamp Cable Mount 30A
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
Conn Power Terminal Block 10 POS 4mm Spring Clamp Cable Mount 30A
Search Keywords: 1126840000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1126840000
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:85369010
-
COO:RO
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Power Terminal Block3837
-
Mounting:Cable Mount3828
-
Gender:N/A
-
Termination Method:Spring Clamp3836
-
Pitch:4 mm
-
Number of Circuits:53829
-
Maximum Voltage Rating:6003826V
-
Maximum Current Rating:30 A
-
Wire Size:10-14 AWG
-
Operating Temperature:-40 to 55 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
11
Can Ship immediately
Manufacturer Stock:
2
can ship
5 Weeks
can ship
6/15/26
Price (USD)
Qty
Unit Price
1
$39.99
5
$37.69
10
$37.12
25
$36.33
50
$35.60
100
$35.06
250 +
$34.54
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments