- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1124750000
1124750000
Weidmuller
Conn Terminal Block M 2 POS 7.62mm ST Cable Mount 39A Box
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Terminal Block M 2 POS 7.62mm ST Cable Mount 39A Box
Search Keywords: 1124750000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1124750000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Terminal Block
-
Mounting:Cable Mount
-
Gender:M
-
Termination Method:N/A
-
Pitch:7.62 mm
-
Maximum Current Rating:39 A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
50
15 Weeks
can ship
9/24/26
Price (USD)
Qty
Unit Price
50
$4.56
100
$4.36
250
$4.23
500
$4.00
1,000
$3.89
2,500
$3.79
5,000 +
$3.74
Click for Quote
Log in
to unlock special pricing