- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 1124290000
1124290000
Weidmuller
Conn Power M 9 POS 7.62mm Solder RA Thru-Hole 9 Terminal 1 Port Box
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Power M 9 POS 7.62mm Solder RA Thru-Hole 9 Terminal 1 Port Box
Search Keywords: 1124290000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1124290000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
24 -
Type:Power
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Gender:M
-
Number of Contacts:9
-
Termination Method:Solder
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
24
Order Increment:
24
53 Weeks
can ship
5/17/27
Price (USD)
Qty
Unit Price
24
$4.19
72
$4.06
120
$3.88
264
$3.77
504
$3.56
1,008
$3.47
2,520
$3.38
5,016 +
$3.33
Click for Quote
Log in
to unlock special pricing