- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 1124280000
1124280000
Weidmuller
Conn Power M 8 POS 7.62mm Solder RA Thru-Hole 8 Terminal 1 Port Box
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Power M 8 POS 7.62mm Solder RA Thru-Hole 8 Terminal 1 Port Box
Search Keywords: 1124280000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1124280000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
24 -
Type:Power
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Gender:M
-
Number of Contacts:8
-
Termination Method:Solder
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
24
Order Increment:
24
53 Weeks
can ship
6/10/27
Price (USD)
Qty
Unit Price
24
$3.80
72
$3.68
120
$3.52
264
$3.42
504
$3.23
1,008
$3.18
2,520
$3.06
5,016 +
$3.02
Click for Quote
Log in
to unlock special pricing