- Home ›
- All Products›
- Industrial Automation & Control ›
- Interface Modules ›
- Relay Interface Modules ›
- 1123700000
1123700000
Weidmuller
Relay Module DPDT 250VAC 230VAC 230VDC Tension Clamp DIN Rail
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Relay Module DPDT 250VAC 230VAC 230VDC Tension Clamp DIN Rail
Search Keywords: 1123700000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1123700000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85364900
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
15 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
1
$44.14
5
$42.61
10
$40.07
30
$36.55
100
$33.41
250
$33.25
500 +
$33.08
Click for Quote
Log in
to unlock special pricing