- Home ›
- All Products›
- Industrial Automation & Control ›
- Interface Modules ›
- Relay Interface Modules ›
- 1123610000
Weidmuller
1123610000
Power Relay - DPDT - 24 VDC - 8 A - TERMSERIES - DIN Rail.
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Power Relay - DPDT - 24 VDC - 8 A - TERMSERIES - DIN Rail.
Search Keywords: 1123610000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1123610000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85364190
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
AC Coil Voltage:N/A
Product Guides
+
Frequently Asked Questions
Is 1123610000 RoHS compliant?
Yes, 1123610000 is RoHS compliant.
What is the lead time for 1123610000?
The standard lead time for 1123610000 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
79
Can Ship immediately
Manufacturer Stock:
1,460
can ship
Minimum Order Quantity:
10
Order Increment:
10
9 Weeks
can ship
11/16/26
Price (USD)
Qty
Unit Price
10
$17.97
30
$17.13
50
$16.60
100
$15.92
250
$15.72
500
$14.36
1,000 +
$14.33
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT