- Home ›
- All Products›
- Industrial Automation & Control ›
- Interface Modules ›
- Relay Interface Modules ›
- 1123570000
1123570000
Weidmuller
Electromechanical Relay 230VAC 8A SPDT(87.8x12.8x89.6)mm DIN Rail Relay Module
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Electromechanical Relay 230VAC 8A SPDT(87.8x12.8x89.6)mm DIN Rail Relay Module
Search Keywords: 1123570000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1123570000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85364900
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
AC Coil Voltage:230 V
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
10 Weeks
can ship
7/16/26
Price (USD)
Qty
Unit Price
1
$27.33
10
$24.38
30
$23.66
50
$22.64
100
$21.71
250
$21.13
500 +
$20.82
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments