- Home ›
- All Products›
- Industrial Automation & Control ›
- Interface Modules ›
- Relay Interface Modules ›
- 1123530000
1123530000
Weidmuller
Power Relay - DPDT - 120 V - 6 A - TERM Series - DIN Rail - AC / DC.
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
Power Relay - DPDT - 120 V - 6 A - TERM Series - DIN Rail - AC / DC.
Search Keywords: 1123530000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1123530000
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:85364900
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
AC Coil Voltage:120 V
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
20
Ships today, if you order in
Manufacturer Stock:
420
can ship
Minimum Order Quantity:
10
Order Increment:
10
9 Weeks
can ship
8/5/26
Price (USD)
Qty
Unit Price
10
$19.88
30
$18.94
50
$18.51
100
$17.92
250
$17.14
500
$16.56
1,000 +
$16.19
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT