- Home ›
- All Products›
- Industrial Automation & Control ›
- Interface Modules ›
- Relay Interface Modules ›
- 1123490000
Weidmuller
1123490000
Power Relay - DPDT - 24 VDC - 8 A - TERMSERIES - DIN Rail.
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Power Relay - DPDT - 24 VDC - 8 A - TERMSERIES - DIN Rail.
Search Keywords: 1123490000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1123490000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85364190
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
AC Coil Voltage:N/A
Frequently Asked Questions
Is 1123490000 RoHS compliant?
Yes, 1123490000 is RoHS compliant.
What is the lead time for 1123490000?
The standard lead time for 1123490000 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
462
Can Ship immediately
Manufacturer Stock:
2,000
can ship
Minimum Order Quantity:
10
Order Increment:
10
9 Weeks
can ship
11/16/26
Price (USD)
Qty
Unit Price
10
$13.65
30
$13.14
50
$12.67
100
$11.77
250
$11.51
500
$11.29
1,000 +
$11.27
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT