- Home ›
- All Products›
- Industrial Automation & Control ›
- Interface Modules ›
- Relay Interface Modules ›
- 1123300000
1123300000
Weidmuller
Electromechanical Relay 230VDC 230VAC 10A SPDT( (6.4mm 87.8mm 89.6mm)) DIN Rail Module Relay
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Electromechanical Relay 230VDC 230VAC 10A SPDT( (6.4mm 87.8mm 89.6mm)) DIN Rail Module Relay
Search Keywords: 1123300000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1123300000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85364900
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
AC Coil Voltage:230 V
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
23 Weeks
can ship
10/15/26
Price (USD)
Qty
Unit Price
10
$10.31
30
$9.98
50
$9.54
100
$9.26
250
$8.75
500
$8.52
1,000 +
$8.39
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments