- Home ›
- All Products›
- Industrial Automation & Control ›
- Interface Modules ›
- Relay Interface Modules ›
- 1123240000
1123240000
Weidmuller
Electromechanical Relay 24VDC 10A SPDT( (6.4mm 88mm 90mm)) DIN Rail Module Relay
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
Electromechanical Relay 24VDC 10A SPDT( (6.4mm 88mm 90mm)) DIN Rail Module Relay
Search Keywords: 1123240000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1123240000
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:85364190
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
AC Coil Voltage:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
112
Ships today, if you order in
Minimum Order Quantity:
10
Order Increment:
10
15 Weeks
can ship
8/20/26
Price (USD)
Qty
Unit Price
10
$11.66
30
$9.50
100
$7.83
250
$7.19
500
$6.88
1,000
$6.72
2,500 +
$6.68
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments