- Home ›
- All Products›
- Industrial Automation & Control ›
- Interface Modules ›
- Relay Interface Modules ›
- 1123120000
Weidmuller
1123120000
Electromechanical Relay 24VDC 2.4KOhm 6A SPDT( (6.4mm 88mm 90mm)) DIN Rail Module Relay
View Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance
Description
+
Electromechanical Relay 24VDC 2.4KOhm 6A SPDT( (6.4mm 88mm 90mm)) DIN Rail Module Relay
Search Keywords: 1123120000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1123120000
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:85364190
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
AC Coil Voltage:N/A
Product Guides
+
Frequently Asked Questions
Is 1123120000 RoHS compliant?
No, 1123120000 is not RoHS compliant.
What is the lead time for 1123120000?
The standard lead time for 1123120000 is approximately 9 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
90
Ships today, if you order in
Manufacturer Stock:
1,129
can ship
Minimum Order Quantity:
10
Order Increment:
10
9 Weeks
can ship
10/30/26
Price (USD)
Qty
Unit Price
10
$20.37
30
$18.48
50
$17.37
100
$15.78
250
$15.15
500
$14.63
1,000 +
$14.60
Click for Quote
Log in
to unlock special pricing