- Home ›
- All Products›
- Industrial Automation & Control ›
- Interface Modules ›
- Relay Interface Modules ›
- 1123090000
1123090000
Weidmuller
Electromechanical Relay 24 to 230VDC 24 to 230VAC 6A SPDT( (6.4mm 88mm 90mm)) DIN Rail Module Relay
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Electromechanical Relay 24 to 230VDC 24 to 230VAC 6A SPDT( (6.4mm 88mm 90mm)) DIN Rail Module Relay
Search Keywords: 1123090000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1123090000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85364900
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
AC Coil Voltage:24 to 230 V
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
10 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
1
$33.29
5
$31.15
30
$27.99
50
$27.57
100
$26.45
250
$25.75
500 +
$25.36
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments