- Home ›
- All Products›
- Industrial Automation & Control ›
- Interface Modules ›
- Relay Interface Modules ›
- 1123010000
1123010000
Weidmuller
Active RoHS Compliant Gold CE EN Power Relay 154mW 10.1mA 24V 88mm
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Active RoHS Compliant Gold CE EN Power Relay 154mW 10.1mA 24V 88mm
Search Keywords: 1123010000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1123010000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85364190
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
10 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
10
$15.63
30
$15.16
50
$14.72
100
$13.92
250
$13.55
500
$13.34
1,000 +
$13.03
Click for Quote
Log in
to unlock special pricing