- Home ›
- All Products›
- Industrial Automation & Control ›
- Interface Modules ›
- Relay Interface Modules ›
- 1122930000
1122930000
Weidmuller
POWER RELAY, SPDT, 6A, 250VAC, DIN RAIL; Contact Configuration: SPDT; Coil Voltage: 230V; Current: 6A; Product Range:...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
POWER RELAY, SPDT, 6A, 250VAC, DIN RAIL; Contact Configuration: SPDT; Coil Voltage: 230V; Current: 6A; Product Range:...
Search Keywords: 1122930000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1122930000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85364900
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
30
Ships today, if you order in
Minimum Order Quantity:
10
Order Increment:
10
10 Weeks
can ship
8/20/26
Price (USD)
Qty
Unit Price
10
$18.59
30
$17.72
50
$17.32
100
$16.77
250
$16.04
500
$15.49
1,000 +
$15.10
Click for Quote
Log in
to unlock special pricing