- Home ›
- All Products›
- Industrial Automation & Control ›
- Interface Modules ›
- Relay Interface Modules ›
- 1122900000
1122900000
Weidmuller
Electromechanical Relay 48VDC 48VAC 6A SPDT( (6.4mm 88mm 90mm)) DIN Rail Module Relay
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Electromechanical Relay 48VDC 48VAC 6A SPDT( (6.4mm 88mm 90mm)) DIN Rail Module Relay
Search Keywords: 1122900000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1122900000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85364190
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
AC Coil Voltage:48 V
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
10 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
10
$18.40
30
$17.85
50
$17.33
100
$16.38
250
$15.95
500
$15.71
1,000 +
$15.33
Click for Quote
Log in
to unlock special pricing