- Home ›
- All Products›
- Industrial Automation & Control ›
- Interface Modules ›
- Relay Interface Modules ›
- 1122830000
1122830000
Weidmuller
Power Relay - SPDT - 120 VAC - 6 A - TERM Series - DIN Rail - AC.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Power Relay - SPDT - 120 VAC - 6 A - TERM Series - DIN Rail - AC.
Search Keywords: 1122830000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1122830000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85364900
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
AC Coil Voltage:120 V
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
130
Ships today, if you order in
Manufacturer Stock:
340
can ship
Minimum Order Quantity:
10
Order Increment:
10
9 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
10
$23.77
30
$22.94
50
$21.91
100
$20.76
250
$20.19
500
$20.08
1,000 +
$19.98
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT