- Home ›
- All Products›
- Industrial Automation & Control ›
- Interface Modules ›
- Relay Interface Modules ›
- 1122800000
1122800000
Weidmuller
Electromechanical Relay 60VDC 60VAC 6A SPDT(6.4x87.8x89.6)mm DIN Rail Module Relay
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Electromechanical Relay 60VDC 60VAC 6A SPDT(6.4x87.8x89.6)mm DIN Rail Module Relay
Search Keywords: 1122800000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1122800000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85364190
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
AC Coil Voltage:60 V
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
10 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
10
$18.74
30
$18.18
50
$17.65
100
$16.68
250
$16.24
500
$16.00
1,000 +
$15.62
Click for Quote
Log in
to unlock special pricing