- Home ›
- All Products›
- Industrial Automation & Control ›
- Interface Modules ›
- Relay Interface Modules ›
- 1122790000
1122790000
Weidmuller
Relay Module, 1 Co Contact, 48V Uc, 6A Screw Connection, 6.4MM Wide
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Relay Module, 1 Co Contact, 48V Uc, 6A Screw Connection, 6.4MM Wide
Search Keywords: 1122790000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1122790000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85364190
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
10 Weeks
can ship
7/21/26
Price (USD)
Qty
Unit Price
10
$18.45
30
$17.90
50
$17.38
100
$16.42
250
$15.99
500
$15.75
1,000 +
$15.37
Click for Quote
Log in
to unlock special pricing