Image is representational - see manufacturer specifications

Weidmuller Authorized Distributor

1122780000

Power Relay - SPDT - 24 V - 6 A - TERMSERIES - DIN Rail.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Power Relay - SPDT - 24 V - 6 A - TERMSERIES - DIN Rail.
Search Keywords: 1122780000
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Weidmuller
Part No: 1122780000
Unit of Measure: Per Each
RoHS: Yes
HTS: 85364190
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 10
AC Coil Voltage: 24 V
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 1122780000 RoHS compliant?
Yes, 1122780000 is RoHS compliant.
What is the lead time for 1122780000?
The standard lead time for 1122780000 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 273
Can Ship immediately
Manufacturer Stock:
1,840 can ship
Minimum Order Quantity:
10
Order Increment:
10
9 Weeks can ship 1/15/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$18.34
30
$17.57
50
$16.92
100
$15.81
250
$15.51
500
$14.96
1,000 +
$14.92
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!