- Home ›
- All Products›
- Industrial Automation & Control ›
- Interface Modules ›
- Relay Interface Modules ›
- 1122770000
Weidmuller
1122770000
Power Relay - SPDT - 24 VDC - 6 A - TERM Series - DIN Rail - DC.
View Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance
Description
+
Power Relay - SPDT - 24 VDC - 6 A - TERM Series - DIN Rail - DC.
Search Keywords: 1122770000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1122770000
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:85364190
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
AC Coil Voltage:N/A
Frequently Asked Questions
Is 1122770000 RoHS compliant?
No, 1122770000 is not RoHS compliant.
What is the lead time for 1122770000?
The standard lead time for 1122770000 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,201
Ships today, if you order in
Manufacturer Stock:
2,000
can ship
Minimum Order Quantity:
10
Order Increment:
10
9 Weeks
can ship
11/13/26
Price (USD)
Qty
Unit Price
10
$13.06
30
$12.62
50
$11.99
100
$11.07
250
$10.82
500
$10.58
1,000 +
$10.55
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT