- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 1122550000
1122550000
Weidmuller
Conn Power M 2 POS 7.62mm Solder ST Thru-Hole 2 Terminal 1 Port Box
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Power M 2 POS 7.62mm Solder ST Thru-Hole 2 Terminal 1 Port Box
Search Keywords: 1122550000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1122550000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Power
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Gender:M
-
Number of Contacts:2
-
Termination Method:Solder
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
53 Weeks
can ship
5/17/27
Price (USD)
Qty
Unit Price
100
$0.931
300
$0.756
1,000
$0.722
2,500
$0.663
5,000
$0.653
7,500
$0.643
10,000
$0.634
15,000 +
$0.624
Click for Quote
Log in
to unlock special pricing