- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 1122080000
1122080000
Weidmuller
Conn Power F 3 POS 7.62mm Solder ST Thru-Hole 6 Terminal 1 Port Box
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Power F 3 POS 7.62mm Solder ST Thru-Hole 6 Terminal 1 Port Box
Search Keywords: 1122080000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1122080000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
84 -
Type:Power
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Gender:F
-
Number of Contacts:3
-
Termination Method:Solder
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
84
Order Increment:
84
27 Weeks
can ship
11/16/26
Price (USD)
Qty
Unit Price
84
$2.51
168
$2.40
252
$2.37
504
$2.30
1,008
$2.20
2,520
$2.15
5,040
$2.09
7,560 +
$2.06
Click for Quote
Log in
to unlock special pricing