Image is representational - see manufacturer specifications

Weidmuller Authorized Distributor

1120470000

Connector Accessories Cover Straight

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance
Description +
Connector Accessories Cover Straight
Search Keywords: 1120470000
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Weidmuller
  • Part No:
    1120470000
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    39269097
  • COO:
    DE
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    48
  • Type:
    Cover
  • Dimension:
    33.3 x 8 x 11.74mm
  • Operating Temperature:
    -40 to 100 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 1120470000 RoHS compliant?
Yes, 1120470000 is RoHS compliant.
What is the lead time for 1120470000?
The standard lead time for 1120470000 is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 528
Ships today, if you order in
Minimum Order Quantity:
48
Order Increment:
48
4 Weeks can ship 10/12/26
ADD TO CART
Price (USD)
Qty
Unit Price
48
$0.5046
528
$0.4100
1,008
$0.3916
2,544
$0.3749
5,040
$0.3595
7,536
$0.3586
10,032
$0.3499
15,024 +
$0.3490
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!