- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuse Accessories ›
- 1119830000
Weidmuller
1119830000
Fuse Terminal Block 6.3A 500V DIN Rail Screw
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Fuse Terminal Block 6.3A 500V DIN Rail Screw
Search Keywords: 1119830000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1119830000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369095
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Fuse Terminal Block6184
-
Mounting:DIN Rail6175
-
Termination Type:Screw6183
-
Current Rating:6.36170A
-
Voltage Rating:5006185V
Product Guides
+
Frequently Asked Questions
Is 1119830000 RoHS compliant?
Yes, 1119830000 is RoHS compliant.
What is the lead time for 1119830000?
The standard lead time for 1119830000 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6
Ships today, if you order in
Buy all 6 in-stock or the regular minimum order quantity of 10
Stock lot only:
6
Minimum Order Quantity:
10
Order Increment:
10
6 Weeks
can ship
10/23/26
Price (USD)
Qty
Unit Price
1
$27.808
10
$25.280
30
$22.730
50
$22.000
100
$20.450
250
$20.160
500
$20.110
1,000 +
$20.060
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT