- Home ›
- All Products›
- 1119730200
1119730200
Weidmuller
Network Cable Assembly 4 Position RJ45 Plug to RJ45 Plug 20m Straight
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Network Cable Assembly 4 Position RJ45 Plug to RJ45 Plug 20m Straight
Search Keywords: 1119730200
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1119730200
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85444210
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
5 Weeks
can ship
7/10/26
Price (USD)
Qty
Unit Price
1
$215.66
3
$212.42
5
$209.24
10 +
$206.10
Click for Quote
Log in
to unlock special pricing