- Home ›
- All Products›
- 1119040000
1119040000
Weidmuller
Spare blade holder for stripping tool, 6.0-16 mm², L 52 mm, 20 g, 1119040000
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Spare blade holder for stripping tool, 6.0-16 mm², L 52 mm, 20 g, 1119040000
Search Keywords: 1119040000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1119040000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:82032000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
1
$93.45
5
$86.48
10
$83.97
15
$82.71
25
$79.37
50 +
$77.25
Click for Quote
Log in
to unlock special pricing