- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 111556
111556
Weidmuller
Conn Terminal Block 4 POS Screw Cable Mount 10A
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Terminal Block 4 POS Screw Cable Mount 10A
Search Keywords: 111556
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:111556
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010
-
COO:RO
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Terminal Block
-
Mounting:Cable Mount
-
Gender:N/A
-
Termination Method:Screw
-
Pitch:N/A
-
Number of Circuits:2
-
Maximum Voltage Rating:380 V
-
Maximum Current Rating:10 A
-
Wire Size:12-22 AWG
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
3 Weeks
can ship
6/1/26
Price (USD)
Qty
Unit Price
5
$6.21
50
$5.05
100
$4.82
300
$4.61
500
$4.42
1,000
$4.31
2,500
$4.19
5,000 +
$4.13
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments