- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 11106
11106
Weidmuller
Conn Shrouded Header HDR 5 POS 5.08mm Solder ST Thru-Hole
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Conn Shrouded Header HDR 5 POS 5.08mm Solder ST Thru-Hole
Search Keywords: 11106
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:11106
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Wire to Board
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:5.08 mm
-
Number of Contacts:5
-
Maximum Voltage Rating:300 V
-
Maximum Current Rating:15 A
-
Termination Method:Solder
-
Operating Temperature:N/A
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
790
Can Ship immediately
Minimum Order Quantity:
12
Price (USD)
Qty
Unit Price
12
$6.08
50
$3.57
100
$1.75
500
$1.66
1,000 +
$1.54
Click for Quote
Log in
to unlock special pricing