- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- 1108810500
Weidmuller
1108810500
Sensor/Actuator 5m 22AWG 4 Position IP68 M12 Circular M
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Sensor/Actuator 5m 22AWG 4 Position IP68 M12 Circular M
Search Keywords: 1108810500
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1108810500
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85444290
-
COO:RO
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is 1108810500 RoHS compliant?
Yes, 1108810500 is RoHS compliant.
What is the lead time for 1108810500?
The standard lead time for 1108810500 is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
4 Weeks
can ship
10/19/26
Price (USD)
Qty
Unit Price
5
$16.03
25
$14.53
50
$13.88
100
$13.29
250
$12.74
500
$12.40
1,000 +
$12.24
Click for Quote
Log in
to unlock special pricing