- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 11086
11086
Weidmuller
Conn Shrouded Header HDR 7 POS 5.08mm Solder ST Thru-Hole
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Conn Shrouded Header HDR 7 POS 5.08mm Solder ST Thru-Hole
Search Keywords: 11086
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:11086
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Wire to Board
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:5.08 mm
-
Number of Contacts:7
-
Maximum Voltage Rating:300 V
-
Maximum Current Rating:15 A
-
Termination Method:Solder
-
Operating Temperature:N/A
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
89
Can Ship immediately
Minimum Order Quantity:
50
Order Increment:
50
Price (USD)
Qty
Unit Price
50
$1.193
250
$1.067
500
$0.962
1,000
$0.895
2,500
$0.815
5,000
$0.803
7,500
$0.791
10,000 +
$0.779
Click for Quote
Log in
to unlock special pricing