- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- DIN Rail ›
- 1105880000
Weidmuller
1105880000
DC/DC Power Supply Single-OUT 24V 15A
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Weidmuller |
| Part No: | 1105880000 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Family: | 1105880000 |
| Dimension: | 110 x 35 x 110mm |
| Input Voltage: | 24 V |