- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- DIN Rail ›
- 1105850000
1105850000
Weidmuller
AC/DC Power Supply Single-OUT 48V 4A 180W
Datasheet Accessories Notify Me
RoHS Non-Compliant
Discontinued
Description
+
AC/DC Power Supply Single-OUT 48V 4A 180W
Search Keywords: 1105850000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1105850000
-
Unit of Measure:Per Each
-
RoHS:No
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Efficiency:90(Typ) %
-
DC Input Voltage:N/A
-
Dimension:110 x 54 x 110mm
-
AC Input Voltage:N/A
-
Family:1105850000
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$395.65
3
$391.61
5 +
$353.32
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments