- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- DIN Rail ›
- 1105440000
Weidmuller
1105440000
AC/DC Power Supply Single-OUT 12V 12A 140W
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1105440000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
DC Input Voltage:N/A
-
Family:1105440000
-
Efficiency:85(Typ) %
-
AC Input Voltage:N/A
-
Dimension:110 x 54 x 110mm