- Home ›
- All Products›
- Industrial Automation & Control ›
- Interface Modules ›
- Relay Interface Modules ›
- 1100911001
Weidmuller
1100911001
Relay Gen Purpose SPST 6A 24V
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Weidmuller |
| Part No: | 1100911001 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694040 |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
-
This product is discontinued, but still in stock.