110022
Weidmuller
Electromechanical Relay SPDT 8A 24VDC Socket
产品说明书 附件
符合 RoHS 规定
Discontinued & Replaced
Certificate of Compliance Guarantee
描述
+
Electromechanical Relay SPDT 8A 24VDC Socket
Search Keywords: 110022
规格
+
-
Product AttributeAttribute Value Select Attribute
-
供应商:Weidmuller
-
部件编号:110022
-
计量单位:Per Each
-
RoHS:Yes
-
HTS:8536490080
-
ECCN:EAR99
-
供应商标准包装:
1 -
AC Coil Voltage:N/A
产品指南
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.