- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 1096010000
1096010000
Weidmuller
Conn Power M 11 POS 7.62mm Solder RA Thru-Hole 11 Terminal 1 Port Box
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Power M 11 POS 7.62mm Solder RA Thru-Hole 11 Terminal 1 Port Box
Search Keywords: 1096010000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1096010000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
18 -
Type:Power
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Gender:M
-
Number of Contacts:11
-
Termination Method:Solder
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
18
Order Increment:
18
53 Weeks
can ship
5/18/27
Price (USD)
Qty
Unit Price
18
$5.09
54
$4.93
108
$4.71
252
$4.51
504
$4.32
1,008
$4.21
2,502
$4.10
5,004 +
$4.03
Click for Quote
Log in
to unlock special pricing