- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 1090850000
1090850000
Weidmuller
Conn Power M 4Power/4Signal POS 7.62mm Solder RA Thru-Hole 12 Terminal 1 Port Box
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Power M 4Power/4Signal POS 7.62mm Solder RA Thru-Hole 12 Terminal 1 Port Box
Search Keywords: 1090850000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1090850000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
66 -
Type:Power
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Gender:M
-
Number of Contacts:4Power/4Signal
-
Termination Method:Solder
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
17 Weeks
can ship
10/1/26
Price (USD)
Qty
Unit Price
5
$5.09
66
$4.13
132
$3.95
264
$3.83
528
$3.62
1,056
$3.53
2,508
$3.43
5,016 +
$3.38
Click for Quote
Log in
to unlock special pricing