- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 1090130000
1090130000
Weidmuller
Conn Power M 4Power/4Signal POS 7.62mm Solder RA Thru-Hole 12 Terminal 1 Port Box
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Power M 4Power/4Signal POS 7.62mm Solder RA Thru-Hole 12 Terminal 1 Port Box
Search Keywords: 1090130000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1090130000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990
-
COO:RO
-
ECCN:EAR99
-
Supplier Standard Pack:
36 -
Type:Power
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Gender:M
-
Number of Contacts:4Power/4Signal
-
Termination Method:Solder
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
252
can ship
Minimum Order Quantity:
36
Order Increment:
36
17 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
36
$5.80
72
$5.54
108
$5.46
252
$5.30
504
$5.09
1,008
$4.95
2,520
$4.82
5,004 +
$4.75
Click for Quote
Log in
to unlock special pricing