Image is representational - see manufacturer specifications

Weidmuller Authorized Distributor

1081150000

The 1081150000 is a 4-pole, 180° hybrid female plug connector with a 7.62 mm pitch, featuring PUSH IN termination for both pow ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
The 1081150000 is a 4-pole, 180° hybrid female plug connector with a 7.62 mm pitch, featuring PUSH IN termination for both power and signal contacts.
Search Keywords: 1081150000
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Weidmuller
Part No: 1081150000
Unit of Measure: Per Each
RoHS: Yes
HTS: 85366990
COO: DE
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 30
Type: Terminal Block
Mounting: Cable Mount
Gender: F
Pitch: 7.62 mm
Maximum Current Rating: 35 A
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 1081150000 RoHS compliant?
Yes, 1081150000 is RoHS compliant.
What is the lead time for 1081150000?
The standard lead time for 1081150000 is approximately 48 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 85
Ships today, if you order in
Minimum Order Quantity:
5
48 Weeks can ship 10/4/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$22.32
30
$13.53
60
$12.30
120
$11.20
270
$10.56
510
$10.19
1,020 +
$10.16
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!