- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 1079740000
1079740000
Weidmuller
Conn HDC Power F 4 POS Crimp ST Cable Mount 4 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn HDC Power F 4 POS Crimp ST Cable Mount 4 Terminal 1 Port
Search Keywords: 1079740000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1079740000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85359000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:HDC Power3706
-
Body Orientation:Straight3686
-
Mounting:Cable Mount3696
-
Gender:F3690
-
Number of Contacts:4
-
Termination Method:Crimp3705
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:250 A
-
Operating Temperature:-50 to 120 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
1
$55.38
5
$49.42
10
$47.94
25
$45.89
50
$44.00
100
$42.83
250 +
$42.18
Click for Quote
Log in
to unlock special pricing