- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Jumpers & Shunts ›
- 1079200000
1079200000
Weidmuller
The 1079200000 is a 2-pole, W-series cross-connector designed for linking terminals.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
The 1079200000 is a 2-pole, W-series cross-connector designed for linking terminals.
Search Keywords: 1079200000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1079200000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010
-
COO:RO
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Type:Jumper
-
Pitch:16 mm
-
Number of Contacts:2
-
Maximum Current Rating:115 A
-
Operating Temperature:-60 to 130 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
200
Ships today, if you order in
Manufacturer Stock:
20
can ship
Minimum Order Quantity:
20
Order Increment:
20
6 Weeks
can ship
7/17/26
Price (USD)
Qty
Unit Price
20
$5.65
60
$4.72
260
$4.15
500
$3.93
1,000
$3.77
2,500
$3.65
5,000
$3.64
7,500 +
$3.63
Click for Quote
Log in
to unlock special pricing